Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Inductors >> Inductors, Surface Mount

Ind Power Shielded 4.7UH 20% 100KHZ Ferrite Tape and Reel

View DR74-4R7-R: DR Inductor Shield Power 4.7UH Tolerance 20% 3.09A Surface Mount

DR74-4R7-R: DR Inductor Shield Power 4.7UH Tolerance 20% 3.09A Surface Mount

View Larger Image
Image is representative only
Bussmann
Jameco Part no. 1771763
Manufacturer BUSSMANN
Manufacturer no. DR74-4R7-R
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$1.15

# of Unit Price
1100+ $1.15
5500+ $1.05
11000+ $0.98
NOTE:
  • • Order in multiples of 1,100
  • Availability:Ship  6 Days ARO 

 Add to cart

INDUCTOR,SHIELD POWER,4.7UH,TOLERANCE 20%,3.09A,SURFACE MOUNT

Report a problem
Suggest a product
Specification Value
FamilyDR
Protection StyleShielded
Test Frequency100KHz
Tolerance20%
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
PackagingTape and Reel
Product Depth7.6mm
Specification Value
Product Height4.35mm
Product Length7.6mm
TypePower
Product TypeInductor Surface Mount
Core MaterialFerrite
Inductance4.7uH
Maximum DC Resistance25.4mOhm(Typ)


Report a problem
Suggest a product

RELATED PRODUCTS

PT121 Series Radial High Q Fixed Inductors 8.2MH 10%

Buy Now  $0.99


Ind High Current Choke Bobbin Core 68uH 10% 1KHz Ferrite 804mA Axial

Buy Now  $0.85


Ind General Purpose 9.9uH 20% Ferrite Bulk

Buy Now  $6.19

Copyright ©2002 - 2015 Jameco. All Rights Reserved.