Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Enclosed-Single Output

AC to DC Power Supply Single Output 12 Volt 52.5 Amp 650 Watt

View DS650-3: AC to DC Power Supply Single Output 12 Volt 52.5 Amp 650 Watt

DS650-3: AC to DC Power Supply Single Output 12 Volt 52.5 Amp 650 Watt

View Larger Image
Image is representative only
Astec Power
Jameco Part no. 1771843
Manufacturer ASTEC POWER
Manufacturer no. DS650-3
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$353.95

# of Unit Price
1+ $353.95
10+ $332.45
100+ $309.05
  • Availability:Ship  13 Wks ARO 

 Add to cart

Specification Value
FamilyDS650
Output Connector TypeMale
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)82
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)70
Length (inch)11
Width (inch)1.6
Height (inch)3.2
Specification Value
Agency ApprovalsCB/CCC/CE/CUL/EN/NEMKO/UL
TypeAuto Switching
StyleEnclosed
Primary Output Voltage (VDC)12
Output Current (A)52.5
Maximum Output Power (W)650
Input Voltage (VAC)90 to 264
Input Frequency47 to 63


Report a problem
Suggest a product

RELATED PRODUCTS

Copyright ©2002 - 2015 Jameco. All Rights Reserved.