Standard Regulator 1.2 Volt To 33 Volt 3 Amp 3 Pin 2+ Tab TO-3

$6.25 ea


  • Part no.: 23931
  • Manufacturer: Major Brands
  • Manufacturer no.: LM350K
Pricing
# of units Price
1+ $6.25
10+ $5.75
100+ $5.25

2-pin 1.2V to 33V Voltage Regulator

Features

  • Packaging: TO-3
  • Input Voltage: 4.2V to 35V
  • Current: 3A



    Report a problem
    Suggest a product
  • Specification Value
    FamilyLM350
    TypeLinear
    PolarityPositive
    Output TypeAdjustable
    FunctionStandard
    Line Regulation0.03%/V
    Load Regulation0.5%
    Minimum Input Voltage4.2V
    Maximum Input Voltage35V
    Output Voltage1.2V to 33V
    Maximum Output Current3A
    Maximum Power Dissipation30000mW
    Number of Outputs1
    Reference Voltage1.3V
    Junction to Ambient35C/W(Typ)
    Junction to Case1.5C/W
    Minimum Operating Temperature0°C
    Maximum Operating Temperature125°C
    MountingThrough Hole
    Pin_Count3
    Product Width25.91mm(Max)
    Supplier_PackageTO-3
    Product Height8.94mm(Max)
    Product Length34.92mm(Max)
    Product TypeRegulator


    Report a problem
    Suggest a product