Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Circuit Protection >> Fuses

Fuse 30A 600 Volt Fast Acting 2 Pin Carton

View KTK-30: Fuses Electric Fuse-Fast 30A 600VAC 100000A (IR) Inline/Holder

KTK-30: Fuses Electric Fuse-Fast 30A 600VAC 100000A (IR) Inline/Holder

View Larger Image
Image is representative only
Bussmann
Jameco Part no. 1772897
Manufacturer BUSSMANN
Manufacturer no. KTK-30
   NCNR (Non-Cancelable, Non Returnable)
Catalog 281 , page 76
Pricing & Availability

$25.95

# of Unit Price
1+ $25.95
10+ $23.95
100+ $22.49
  • Availability:Ship  6 Wks ARO 

 Add to cart

ELECTRIC FUSE-FAST, 30A, 600VAC, 100000A (IR), INLINE/HOLDER

Report a problem
Suggest a product
Specification Value
FamilyKTK
PackagingCarton
Product TypeFuses
TypeLimitron
Rated AC Voltage (URac) (V)600
Specification Value
ActingFast
Current Rating (A)30
Fuse MaterialMelamine


Report a problem
Suggest a product

RELATED PRODUCTS

250V 125mA Cylindrical Cartridge Fuse

Buy Now  $1.49


Fuse 8A 250 Volt Slow Blow Acting 2-Pin Bulk

Buy Now  $1.49


Fuse 10A 250 Volt Slow Blow Acting

Buy Now  $0.69

Copyright ©2002 - 2015 Jameco. All Rights Reserved.