Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Open Frame

PWR Sply, Open, 110W, 24V O/P

View LPS115-B: PWR Sply Open 110W 24V O/P (AC-to-DC Switching)

LPS115-B: PWR Sply Open 110W 24V O/P (AC-to-DC Switching)

View Larger Image
Image is representative only
Astec Power
Jameco Part no. 1773339
Manufacturer ASTEC POWER
Manufacturer no. LPS115-B
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Free Friday
Pricing & Availability

$138.75

# of Unit Price
1+ $138.75
10+ $130.35
100+ $121.15
  • Availability:Ship  14 Wks ARO 

 Add to cart




PWR SPLY,OPEN,110W,
24V O/P

Report a problem
Suggest a product
Specification Value
FamilyLPS115
Primary Output Voltage (VDC)24
Length (inch)7.3
Width (inch)4.3
Height (inch)2.2
Agency ApprovalsCB/CE/CSA/EN/IEC/LVD/NEMKO/UL/VDE
Specification Value
StyleSingle Output
Output Current (A)4.6
Maximum Output Power (W)110
Input Voltage (VAC)85 to 264
Input Frequency47 to 440


Report a problem
Suggest a product

RELATED PRODUCTS

AC to DC Power Supply Open Frame Triple Output 5 Volt 15 Volt 15 Volt 7 Amp 2.6 Amp 0.7 Amp 65 Watt

Buy Now  $17.95


AC to DC Power Supply Open Frame Triple Output 5 Volt 12 Volt 12 Volt 7 Amp 3.2 Amp 0.7 Amp 63.5 Watt

Buy Now  $17.95


AC to DC Power Supply Open Frame Single Output 5 Volt 3 Amp 15 Watt

Buy Now  $18.95

Copyright ©2002 - 2014 Jameco. All Rights Reserved.