Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Open Frame

PWR Sply, Open, 150W, 24-28V Output

View LPS155: Power Supply 24-28V Output 150W 4.25 X 8.5 (Open Frame)

LPS155: Power Supply 24-28V Output 150W 4.25 X 8.5 (Open Frame)

View Larger Image
Image is representative only
Astec Power
Jameco Part no. 1773363
Manufacturer ASTEC POWER
Manufacturer no. LPS155
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$256.19

# of Unit Price
1+ $256.19
10+ $240.65
100+ $223.75
  • Availability: Call  

 Add to cart

POWER SUPPLY 24-28V OUTPUT 150W 4.25 X 8.5


PWR SPLY,OPEN,150W,
24-28V OUTPUT

Report a problem
Suggest a product
Specification Value
FamilyLPS155
Maximum Output Power (W)150
Output Current (A)6.2
Primary Output Voltage (VDC)24
StyleSingle Output
Width (inch)4.3
Specification Value
Agency ApprovalsCB/CE/CSA/EN/IEC/LVD/NEMKO/UL/VDE
Height (inch)1.5
Input Frequency47 to 63
Input Voltage (VAC)88 to 132|170 to 264
Length (inch)8.5


Report a problem
Suggest a product

RELATED PRODUCTS

AC to DC Power Supply Open Frame Single Output 5 Volt 3 Amp 15 Watt

Buy Now  $18.95


AC to DC Power Supply Open Frame Triple Output 5 Volt 15 Volt 15 Volt 7 Amp 2.6 Amp 0.7 Amp 65 Watt

Buy Now  $17.95


AC to DC Power Supply Open Frame Triple Output 5 Volt 12 Volt 12 Volt 7 Amp 3.2 Amp 0.7 Amp 63.5 Watt

Buy Now  $17.95

Copyright ©2002 - 2014 Jameco. All Rights Reserved.