Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Enclosed-Single Output

AC to DC Power Supply Single Output 5 Volt 50 Amp 250 Watt

View LPS252-CF: AC to DC Power Supply Single Output 5 Volt 50 Amp 250 Watt 5V (3-6V) O/P

LPS252-CF: AC to DC Power Supply Single Output 5 Volt 50 Amp 250 Watt 5V (3-6V) O/P


Image is representative only
Astec Power
Jameco Part no. 1773451
Manufacturer ASTEC POWER
Manufacturer no. LPS252-CF
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$437.49

# of Unit Price
16+ $437.49
80+ $410.95
160+ $382.05
NOTE:
  • • Order in multiples of 16
  • Availability:Ship  14 Wks ARO 

 Add to cart




PWR SPLY,OPEN,250W,
5V (3-6V)O/P

Report a problem
Suggest a product
Specification Value
FamilyLPS252
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)75
Operating Temperature-Min (Cel)0
Operating Temperature-Max (Cel)50
Length (inch)10.3
Width (inch)5
Height (inch)3
Specification Value
Agency ApprovalsCB/CE/CSA/EN/IEC/LVD/NEMKO/UL/VDE
TypeAuto Switching
StyleEnclosed
Primary Output Voltage (VDC)5
Output Current (A)50
Maximum Output Power (W)250
Input Voltage (VAC)85 to 264
Input Frequency47 to 440


Report a problem
Suggest a product

RELATED PRODUCTS

AC to DC Power Supply Single Output 24 Volt 10 Amp 240 Watt

Buy Now  $52.95


AC to DC Power Supply Single Output 24 Volt 13 Amp 312 Watt

Buy Now  $66.95


AC to DC Power Supply Single Output 48 Volt 12.5 Amp 600 Watt

Buy Now  $84.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.