AC to DC Power Supply Single Output 5 Volt 50 Amp 250 Watt

1773451

$439.55 ea


  • Part no.: 1773451
  • Manufacturer: ASTEC POWER
  • Manufacturer no.: LPS252-CF
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
16+ $439.55
80+ $412.89
160+ $383.85
NOTE:
  • Order in multiples of 16
AC/DC Supply Single Output 5 Volt 50A 250 Watt 17-Pin


PWR SPLY,OPEN,250W,
5V (3-6V)O/P

Report a problem
Suggest a product
Specification Value
FamilyLPS252
Primary Output Voltage (VDC)5
Output Current (A)50
Maximum Output Power (W)250
Input Voltage (VAC)85 to 264
Input Frequency47 to 440
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)75
Operating Temperature-Min (Cel)0
Operating Temperature-Max (Cel)50
Length (inch)10.3
Width (inch)5
Height (inch)3
Agency ApprovalsCB/CE/CSA/EN/IEC/LVD/NEMKO/UL/VDE
TypeAuto Switching
StyleEnclosed


Report a problem
Suggest a product