Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Open Frame

AC to DC Power Supply Open Frame Single Output 48 Volt 1.25 Amp 60 Watt

View LPS58: AC to DC Power Supply Open Frame Single Output 48 Volt 1.25 Amp 60 Watt

LPS58: AC to DC Power Supply Open Frame Single Output 48 Volt 1.25 Amp 60 Watt

View Larger Image
Image is representative only
Astec Power
Jameco Part no. 1773558
Manufacturer ASTEC POWER
Manufacturer no. LPS58
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$69.35

# of Unit Price
1+ $69.35
10+ $63.85
100+ $60.05
  • Availability:Ship  13 Wks ARO 

 Add to cart

Specification Value
FamilyLPS58
Output Connector TypePin Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
MFR Product FamilyLPS58
Efficiency (%)85
Operating Temperature-Min (Cel)0
Operating Temperature-Max (Cel)50
Length (inch)4
Width (inch)2
Specification Value
Height (inch)1.3
Agency ApprovalsCB/CE/CSA/EMC/EN/LVD/TUV/UL
StyleOpen Frame
Primary Output Voltage (VDC)48
Output Current (A)1.25
Maximum Output Power (W)60
Input Voltage (VAC)90 to 264
Input Frequency47 to 440


Report a problem
Suggest a product

RELATED PRODUCTS

AC to DC Power Supply Open Frame Single Output 5 Volt 3 Amp 15 Watt

Buy Now  $19.95


AC to DC Power Supply Open Frame Single Output 24 Volt 4.2 Amp 100.8 Watt

Buy Now  $28.95


AC to DC Power Supply Open Frame Single Output 24 Volt 6.3 Amp 150 Watt

Buy Now  $36.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.