Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Open Frame

AC to DC Power Supply Open Frame Single Output 48 Volt 1.25 Amp 60 Watt

View LPS58: AC/DC Supply Single Output 48 Volt 1.25A 60 Watt 8

LPS58: AC/DC Supply Single Output 48 Volt 1.25A 60 Watt 8

View Larger Image
Image is representative only
Astec America Inc./Emerson Electric
Jameco Part no. 1773558
Manufacturer ASTEC AMERICA INC./EMERSON ELECTRIC
Manufacturer no. LPS58
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$69.65

# of Unit Price
1+ $69.65
10+ $64.15
100+ $60.29
  • Availability:Ship 04/19/16 

 Add to cart

AC/DC Supply Single Output 48 Volt 1.25A 60 Watt 8-Pin


LPS58

Report a problem
Suggest a product
Specification Value
FamilyLPS58
Output Connector TypePin Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
MFR Product FamilyLPS58
Efficiency (%)85
Operating Temperature-Min (Cel)0
Operating Temperature-Max (Cel)50
Length (inch)4
Width (inch)2
Specification Value
Height (inch)1.3
Agency ApprovalsCB/CE/CSA/EMC/EN/LVD/TUV/UL
StyleOpen Frame
Primary Output Voltage (VDC)48
Output Current (A)1.25
Maximum Output Power (W)60
Input Voltage (VAC)90 to 264
Input Frequency47 to 440


Report a problem
Suggest a product

RELATED PRODUCTS

Copyright ©2002 - 2016 Jameco. All Rights Reserved.