Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector IDC Connector Pl 40 Position 2.54MM IDT Right Angle Cable Mount

View 8200-40-R: Connector IDC Plug DIP 40PIN 1A Use with 37920

8200-40-R: Connector IDC Plug DIP 40PIN 1A Use with 37920

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 42712
Manufacturer   JAMECO VALUEPRO
Manufacturer no. 8200-40-R
  RoHS compliant
Catalog 151 , page 58
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$0.99

# of Unit Price
1+ $0.99
10+ $0.89
100+ $0.79
500+ $0.69
  • Availability: Ship  today  

 Add to cart

CONNECTOR,IDC PLUG DIP,40PIN, 1A,USE WITH 37920


CONNECTOR,IDC PLUG DIP,40PIN,
1A,USE W/37920

Report a problem
Suggest a product
Specification Value
Family8200
Number of Rows1
Maximum Contact Resistance30mOhm
Maximum Current Rating1A
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
MountingCable Mount
Pitch2.54mm
Product Depth18.18mm
TypeIDC Connector
Specification Value
Product Height7.2mm
Product Length55.2mm
Termination MethodIDT
Product TypeConnector Headers and PCB Receptacles
Contact MaterialPhosphor Bronze
GenderPL
Housing MaterialPolybutylene Terephthalate
Body OrientationRight Angle
Number of Contacts40


Report a problem
Suggest a product

RELATED PRODUCTS

Connector IDC Connector Pl 28 Position 2.54mm IDT Right Angle Cable Mount

Buy Now  $0.89


Connector IDC DIP Plug 24 Pin 0.1 Amp Use With Part 37760

Buy Now  $0.79


Connector Card Edge Socket 120 Position 1.27mm Solder Straight Through Hole

Buy Now  $3.45

Copyright ©2002 - 2015 Jameco. All Rights Reserved.