Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Audio/Video >> 1/4" Phone

C

1/4 Inch Panel Mount Telephone Jack

View M112B.: 1/4 Inch Panel Mount Telephone Jack 1 Contact

M112B.: 1/4 Inch Panel Mount Telephone Jack 1 Contact

View Larger Image
Image is representative only
Switchcraft,Inc.
Jameco Part no. 1774016
Manufacturer SWITCHCRAFT,INC.
Manufacturer no. M112B.
Catalog 142 , page 52
Pricing & Availability

$2.49

# of Unit Price
1+ $2.49
10+ $2.25
100+ $1.95
500+ $1.75
1000+ $1.49
  • Availability:Ship  1 Days ARO 

 Add to cart

1/4" Panel Mount Telephone Jack


Features

  • 1 Contact
  • Telecom and datacom connector
  • Solder jack
  • 3-terminal

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeTELECOM AND DATACOM CONNECTOR
    Manufacturer SeriesMN11
    DIN ConformanceNO
    IEC ConformanceNO
    MIL ConformanceNO
    Filter FeatureNO
    Mixed ContactsNO
    Body/Shell StyleJACK
    Empty ShellNO
    Part Number TypePART
    Specification Value
    Shell MaterialPLASTIC
    UL Flammability Code94V-0
    Zero Insertion ForceNO
    Contact GenderFEMALE
    Total Number of Contacts1
    Termination TypeSOLDER
    Mounting TypePANEL
    Mating Information482


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    JACK, AUDIO STEREO, 3.50mm, 3-TERMINAL, 10.10Hx8.40Wx17.60L mm, BLACK WITH NUT

    Buy Now  $1.49


    Connector 0.25" Audio Jack Female 2 Position Solder Lug Straight Panel Mount 2 Terminal 1 Port

    Buy Now  $1.95


    Stereo Plug Male DC 3.5 Metal 4.4x13mm with Flexible Metal Strain Relief

    Buy Now  $1.49

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.