Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Open Frame

AC to DC Power Supply Single Output 24 Volt 3.2 Amp 110 Watt

View NLP110-9624J: AC to DC Power Supply Single Output 24 Volt 3.2 Amp 110 Watt

NLP110-9624J: AC to DC Power Supply Single Output 24 Volt 3.2 Amp 110 Watt

View Larger Image
Image is representative only
Astec Power
Jameco Part no. 1774286
Manufacturer ASTEC POWER
Manufacturer no. NLP110-9624J
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$116.75

# of Unit Price
25+ $116.75
125+ $109.69
250+ $101.95
NOTE:
  • • Order in multiples of 25
  • Availability:Ship  14 Wks ARO 

 Add to cart

Specification Value
FamilyNLP110-9624
Output Connector TypePin Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)75
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)0
Operating Temperature-Max (Cel)50
Length (inch)3
Width (inch)6.5
Specification Value
Height (inch)1.3
Agency ApprovalsCSA/EN/IEC/UL/VDE
StyleOpen Frame
Primary Output Voltage (VDC)24
Output Current (A)3.2
Maximum Output Power (W)110
Input Voltage (VAC)90 to 264
Input Frequency47 to 63


Report a problem
Suggest a product

RELATED PRODUCTS

AC to DC Power Supply Open Frame Single Output 24 Volt 4.2 Amp 100.8 Watt

Buy Now  $27.95


AC to DC Power Supply Open Frame Single Output 24 Volt 6.3 Amp 150 Watt

Buy Now  $36.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.