AC to DC Power Supply Single Output 24 Volt 3.2 Amp 110 Watt

$117.35 ea


  • Part no.: 1774286
  • Manufacturer: ASTEC POWER
  • Manufacturer no.: NLP110-9624J
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
25+ $117.35
125+ $110.25
250+ $102.45
NOTE:
  • Order in multiples of 25
AC/DC Supply Single Output 24 Volt 4.6A 80 Watt Medical 20-Pin

Report a problem
Suggest a product
Specification Value
FamilyNLP110-9624
Primary Output Voltage (VDC)24
Output Current (A)3.2
Maximum Output Power (W)110
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Output Connector TypePin Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)75
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)0
Operating Temperature-Max (Cel)50
Length (inch)3
Width (inch)6.5
Height (inch)1.3
Agency ApprovalsCSA/EN/IEC/UL/VDE
StyleOpen Frame


Report a problem
Suggest a product