65W SWITCHER 3X5

$94.85 ea


  • Part no.: 1774446
  • Manufacturer: ASTEC POWER
  • Manufacturer no.: NLP65-9629
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
80+ $94.85
400+ $89.09
800+ $82.85
NOTE:
  • Order in multiples of 80
AC/DC Supply Dual Output 5 Volt/12 Volt 7A/2.5A 62.5 Watt 9-Pin

Report a problem
Suggest a product
Specification Value
FamilyNLP65
Primary Output Voltage (VDC)5
Output Current (A)9.1
Maximum Output Power (W)75
Input Voltage (VAC)120 to 370
Input Frequency47 to 63
Length (inch)5
Width (inch)3
Height (inch)1.3
Agency ApprovalsCCC/CSA/EN/IEC/UL/VDE
StyleMultiple Output


Report a problem
Suggest a product