Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Open Frame

65W Switcher 3X5

View NLP65-9629: Dual Output Low to Medium Power 62.5W AC/DC Universal Input Switching Mode Power Supply

NLP65-9629: Dual Output Low to Medium Power 62.5W AC/DC Universal Input Switching Mode Power Supply

View Larger Image
Image is representative only
Astec Power
Jameco Part no. 1774446
Manufacturer ASTEC POWER
Manufacturer no. NLP65-9629
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$94.39

# of Unit Price
80+ $94.39
400+ $88.69
800+ $82.45
NOTE:
  • • Order in multiples of 80
  • Availability:Ship  9 Wks ARO 

 Add to cart

DUAL OUTPUT LOW TO MEDIUM POWER 62.5W AC/DC UNIVERSAL INPUT SWITCHING MODE POWER SUPPLY

Report a problem
Suggest a product
Specification Value
FamilyNLP65
Length (inch)5
Width (inch)3
Height (inch)1.3
Agency ApprovalsCCC/CSA/EN/IEC/UL/VDE
StyleMultiple Output
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)9.1
Maximum Output Power (W)75
Input Voltage (VAC)120 to 370
Input Frequency47 to 63


Report a problem
Suggest a product

RELATED PRODUCTS

AC to DC Power Supply Open Frame Single Output 5 Volt 3 Amp 15 Watt

Buy Now  $19.95


AC to DC Power Supply Open Frame Single Output 24 Volt 4.2 Amp 100.8 Watt

Buy Now  $28.95


AC to DC Power Supply Open Frame Single Output 24 Volt 6.3 Amp 150 Watt

Buy Now  $36.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.