Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> Medical AC-to-DC >> Open Frame

AC to DC Power Supply Open Frame Single Output 12 Volt 5.4 Amp 65 Watt

View NLP65-9912J: AC to DC Power Supply Open Frame Single Output 12 Volt 5.4 Amp 65 Watt

NLP65-9912J: AC to DC Power Supply Open Frame Single Output 12 Volt 5.4 Amp 65 Watt

View Larger Image
Image is representative only
Astec Power
Jameco Part no. 1774462
Manufacturer ASTEC POWER
Manufacturer no. NLP65-9912J
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$95.05

# of Unit Price
1+ $95.05
10+ $89.29
100+ $82.99
  • Availability:Ship  16 Wks ARO 

 Add to cart

Specification Value
FamilyNLP65-9912
Number of Outputs1
Product TypeAC to DC Power Supply
MFR Product FamilyNLP65-9912
Efficiency (%)72
Minimum Isolation Voltage4000V
Operating Temperature-Min (Cel)0
Operating Temperature-Max (Cel)70
Length (inch)5
Width (inch)3
Specification Value
Height (inch)1.26
Agency ApprovalsUL/CSA/VDE
StyleMedical Open Frame
Primary Output Voltage (VDC)12
Output Current (A)5.4
Maximum Output Power (W)65
Input Voltage (VAC)85 to 264
Input Frequency47 to 63


Report a problem
Suggest a product

RELATED PRODUCTS

AC to DC Power Supply Open Frame Single Output 12 Volt 1.25 Amp 15 Watt

Buy Now  $12.95


AC to DC Power Supply Open Frame Single Output 15 Volt 1 Amp 15 Watt

Buy Now  $11.95


AC to DC Power Supply Open Frame Single Output 5 Volt 4.4 Amp 20 Watt

Buy Now  $14.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.