Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> Medical AC-to-DC >> Open Frame

AC to DC Power Supply Open Frame Single Output 12 Volt 5.4 Amp 65 Watt

View NLP65-9912J: AC/DC Supply Single Output 12 Volt 5.4A 65 Watt 10

NLP65-9912J: AC/DC Supply Single Output 12 Volt 5.4A 65 Watt 10

View Larger Image
Image is representative only
Astec America Inc./Emerson Electric
Jameco Part no. 1774462
Manufacturer ASTEC POWER
Manufacturer no. NLP65-9912J
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$95.49

# of Unit Price
1+ $95.49
10+ $89.75
100+ $83.39
  • Availability:Ship 05/20/16 

 Add to cart

AC/DC Supply Single Output 12 Volt 5.4A 65 Watt 10-Pin


NLP65-9912J


Report a problem
Suggest a product
Specification Value
FamilyNLP65-9912
Number of Outputs1
Product TypeAC to DC Power Supply
MFR Product FamilyNLP65-9912
Efficiency (%)72
Minimum Isolation Voltage4000V
Operating Temperature-Min (Cel)0
Operating Temperature-Max (Cel)70
Length (inch)5
Width (inch)3
Specification Value
Height (inch)1.26
Agency ApprovalsUL/CSA/VDE
StyleMedical Open Frame
Primary Output Voltage (VDC)12
Output Current (A)5.4
Maximum Output Power (W)65
Input Voltage (VAC)85 to 264
Input Frequency47 to 63


Report a problem
Suggest a product

RELATED PRODUCTS

AC to DC Power Supply Open Frame Single Output 5 Volt 4.4 Amp 20 Watt

Buy Now  $13.95


15 W Open-Frame Ultra-Miniature AC-to-DC Switching Power Supply

Buy Now  $10.95


15.12W Open-Frame Ultra-Miniature AC-to-DC Switching Power Supply

Buy Now  $10.95

Copyright ©2002 - 2016 Jameco. All Rights Reserved.