Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Power Connector

Connector Power Pin 3 Position Solder Straight through Hole 3 Terminal 1 Port

View PCL722A: 722A 12V 5A 2MM Diameter DC Power Plug or Jack

PCL722A: 722A 12V 5A 2MM Diameter DC Power Plug or Jack


Image is representative only
Switchcraft,Inc.
Jameco Part no. 1774614
Manufacturer SWITCHCRAFT,INC.
Manufacturer no. PCL722A
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$5.35

# of Unit Price
1+ $5.35
10+ $4.95
100+ $4.45
  • Availability:Ship  5 Wks ARO 

 Add to cart

12V, 5A, 2mm DIAMETER, DC POWER PLUG OR JACK


PC722A WITH .10 LNG


Report a problem
Suggest a product
Specification Value
Family722A
Number of Terminals3
Maximum Current Rating5/ContactA
Maximum Voltage Rating12VAC
MountingThrough Hole
TypePower
Product Length15.8mm
Termination MethodSolderable
Product Diameter11mm
Specification Value
Product TypeConnector Power
Contact MaterialCopper Alloy
GenderPIN
Housing MaterialPlastic
Body OrientationStraight
Number of Contacts3
Number of Ports1


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.39


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.