18-Pin 0.3 Inch Wide Low Profile Dual Wipe IC Socket

$0.17 ea


  • Part no.: 112231
  • Manufacturer: JAMECO VALUEPRO
  • Manufacturer no.: 6000-18DW-R
  • RoHS Compliant
Pricing
# of units Price
10+ $0.17
100+ $0.16
1000+ $0.12
NOTE:
  • • Order in multiples of 10

18 Pin IC Socket

Specifications

  • Contact current: 1A
  • 18-pin
  • 0.3" wide
  • Lead length: 0.14"
  • Body height: 0.188"
  • Contact material: Phosphor bronze

    Report a problem
    Suggest a product
  • Specification Value
    Family6000
    Insulation MaterialPolybutylene Terephthalate
    Insulation Resistance1000MOhm
    Row Spacing7.62mm
    Maximum Contact Resistance30mOhm
    Maximum Current Rating1/ContactA
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature105°C
    TypeDIP Socket
    MountingThrough Hole
    Pitch2.54mm
    Product Depth9.96mm
    Product Height5.2mm
    Product Length22.86mm
    Termination MethodSolderable
    Product TypeIC Socket
    Contact MaterialPhosphor Bronze
    GenderSKT
    Housing MaterialPolybutylene Terephthalate
    Body OrientationStraight
    Number of Contacts18
    Number of Rows2


    Report a problem
    Suggest a product