Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Audio/Video >> Audio/Video

Connector Audio Female to Female Solder Right Angle through Hole 2 Port

View PJRAS1X2S02X: Connector Audio and Video 2 POS RA Shielded PH

PJRAS1X2S02X: Connector Audio and Video 2 POS RA Shielded PH

Image is representative only
Jameco Part no. 1774673
Manufacturer no. PJRAS1X2S02X
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability


# of Unit Price
1+ $2.09
10+ $1.89
100+ $1.69
  • Availability:Ship  6 Days ARO 

 Add to cart

Connector RCA Female 4 Position Solder Right Angle Thru-Hole 3 Terminal 2 Port

Report a problem
Suggest a product
Specification Value
Maximum Current Rating2A
Maximum Voltage Rating34VDC|VAC|34VDC|VAC
Minimum Operating Temperature-25°C
Maximum Operating Temperature80°C
MountingThrough Hole
Product Depth16mm
Product Height28.5mm
Specification Value
Product Length21.9mm
Termination MethodSolderable
Product TypeConnector Audio and Video
Contact MaterialCopper Alloy
Housing MaterialAcrylonitrile Butadiene Styrene
Body OrientationRight Angle
Number of Ports2

Report a problem
Suggest a product


Jack Audio Stereo 3.50Mm 3-Terminal 10.10Hx8.40Wx17.60L Mm Black with Nut

Buy Now  $1.49

Connector 0.25" Audio Jack Female 2 Position Solder Lug Straight Panel Mount 2 Terminal 1 Port

Buy Now  $2.25

Panel Mount Red Insulated Banana Jack

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.