Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Power Connector

Connector Power PL 2 Position Solder Right Angle through Hole 3 Terminal 1 Port Bulk

View RAPC732X: Connector Power PL 2 Position Solder Right Angle through Hole 3 Terminal 1 Port Bulk

RAPC732X: Connector Power PL 2 Position Solder Right Angle through Hole 3 Terminal 1 Port Bulk


Image is representative only
Switchcraft,Inc.
Jameco Part no. 1774809
Manufacturer SWITCHCRAFT,INC.
Manufacturer no. RAPC732X
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.99

# of Unit Price
5+ $0.99
25+ $0.86
50+ $0.77
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  6 Days ARO 

 Add to cart




POWER JAC PC .050


Report a problem
Suggest a product
Specification Value
FamilyRAPC
Number of Terminals3
Maximum Current Rating5A
MountingThrough Hole
PackagingBulk
Product Depth14.5mm
Product Height11mm
TypePower
Product Length9mm
Termination MethodSolder
Specification Value
Product TypeConnector Power
Contact MaterialBrass
Contact PlatingNickel
GenderPL
Housing MaterialThermoplastic
Body OrientationRight Angle
Number of Contacts2
Number of Ports1


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.49


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.