Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Converters, DC-DC

Module DC-DC 1 Output 0.9 Volt to 5 Volt 15A 75W 11 Pin SIL

View SIL15C-12SADJ-HJ: Module DC-DC 1 Output 0.9 Volt to 5 Volt 15A 75W 11 Pin SIL Adj-Hj

SIL15C-12SADJ-HJ: Module DC-DC 1 Output 0.9 Volt to 5 Volt 15A 75W 11 Pin SIL Adj-Hj

View Larger Image
Image is representative only
Astec Power
Jameco Part no. 1775086
Manufacturer ASTEC POWER
Manufacturer no. SIL15C-12SADJ-HJ
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$20.19

# of Unit Price
1+ $20.19
10+ $18.59
100+ $17.45
  • Availability:Ship  8 Wks ARO 

 Add to cart




IC,SIL15C-12SADJ-HJ,SIL15C-12S
ADJ-HJ

Report a problem
Suggest a product
Specification Value
FamilySIL15C-12SADJ
Maximum Operating Temperature80°C
MountingThrough Hole
Pin_Count11
Supplier_PackageSIL
Product Width27.94mm
Product Length30.48mm
Product TypeDC to DC Converter and Switching Regulator Module
TypeStep Down
Specification Value
Number of Outputs1
Output Voltage0.9V to 5V
Input Voltage12V
Output Current15A
Output Power75W
Switching RegulatorYes
Minimum Operating Temperature0°C


Report a problem
Suggest a product

RELATED PRODUCTS

Module DC-DC 1 Output 1.2 Volt to 5.5 Volt 6A 6-Pin DIP Module

Buy Now  $17.45


Module DC-DC 1 Output 1.2 Volt to 5.5 Volt 10A 10-Pin DIP Module Tray

Buy Now  $27.29


Module DC-DC 1 Output 0.75 Volt to 5.5 Volt 16A 10-Pin SIP

Buy Now  $23.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.