Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Converters, A/D (SMD)

Analog to Digital Converter Single SAR 100K Single Pole 12 Bit Parallel 28 Pin SOIC W

View AD1674ARZ: ADC Mono 12 Bit Analog to Digital Converter IC

AD1674ARZ: ADC Mono 12 Bit Analog to Digital Converter IC


Image is representative only
Analog Devices, Inc.
Jameco Part no. 1776564
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. AD1674ARZ
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$43.65

# of Unit Price
1+ $43.65
10+ $40.15
100+ $37.75
  • Availability:Ship  4 Days ARO 

 Add to cart

IC, MONO 12-BIT ANALOG TO DIGITAL CONVERTER IC


IC,AD1674ARZ, MONO 12-BIT ADC
IC

Report a problem
Suggest a product
Specification Value
FamilyAD1674
Full Scale Error0.25%FSR
Input Signal TypeSingle-Ended
Polarity of Input VoltageUnipolar|Bipolar
Input Voltage10V/20V|±5V/±10V
Minimum Dual Supply Voltage±11.4V
Typical Dual Supply Voltage±12V|±15V
Maximum Dual Supply Voltage±16.5V
ArchitectureSAR
Integral Nonlinearity Error±1LSB
Typical Power Dissipation385mW
Maximum Power Dissipation575mW
No Missing Codes12Bit
Resolution12Bit
Sample and HoldYes
Sampling Rate100KSPS
Single-Ended InputYes
Voltage ReferenceInternal|External
Specification Value
Converter TypeGeneral Purpose
Voltage Supply SourceDual
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingSurface Mount
Pin_Count28
Supplier_PackageSOIC W
Product Width7.6mm(Max)
Product Height2.35mm(Max)
Number of ADCs1
Product Length18.1mm(Max)
Product TypeADC
Number of Analog Inputs2
Input TypeVoltage
Differential InputNo
Digital Interface TypeParallel


Report a problem
Suggest a product

RELATED PRODUCTS

Analog to Digital Converter Single SAR 10k Single Pole 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.19


Analog to Digital Converter Single Semi-Fash 667K SPS 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.49


Digital to Analog Converter 1 Channel Rail to Rail 8-Bit 16-Pin PDIP

Buy Now  $11.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.