Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Converters, A/D (SMD)

Analog to Digital Converter Dual Delta-Sigma 96KSPS 24 Bit Serial 28 Pin Ssop

View AD1871YRSZ: ADC Stereo Audio 24 Bit 96 KHZ (Analog/Linear)

AD1871YRSZ: ADC Stereo Audio 24 Bit 96 KHZ (Analog/Linear)


Image is representative only
Analog Devices, Inc.
Jameco Part no. 1776783
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. AD1871YRSZ
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$11.85

# of Unit Price
1+ $11.85
10+ $11.29
100+ $10.25
  • Availability:Ship  2 Days ARO 

 Add to cart

STEREO AUDIO, 24-BIT, 96 KHZ, MULTIBIT SIGMA DELTA ADC


IC,AD1871YRSZ,AD1871YRSZ


Report a problem
Suggest a product
Specification Value
FamilyAD1871
Full Scale Error-10%FSR(Typ)
Input Signal TypeSingle-Ended|Differential
Polarity of Input VoltageBipolar
Input Voltage±2.828V
Minimum Single Supply Voltage4.5V
Typical Single Supply Voltage5V
Maximum Single Supply Voltage5.5V
ArchitectureDelta-Sigma
Resolution24Bit
Sample and HoldYes
Sampling Rate96KSPS
Signal to Noise Ratio106dB(Typ)
Single-Ended InputYes
Voltage ReferenceInternal
Converter TypeAudio
Specification Value
Voltage Supply SourceAnalog and Digital
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
MountingSurface Mount
Pin_Count28
Supplier_PackageSSOP
Product Width5.3mm
Product Height1.75mm
Number of ADCs2
Product Length10.2mm
Product TypeADC
Number of Analog Inputs4|2
Input TypeVoltage
Differential InputYes
Digital Interface TypeSerial (SPI)


Report a problem
Suggest a product

RELATED PRODUCTS

Analog to Digital Converter Single SAR 10k Single Pole 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.19


Copyright ©2002 - 2015 Jameco. All Rights Reserved.