Analog to Digital Converter Dual Delta-Sigma 96kSPS 24-Bit Serial 28-Pin SSOP

1776783

$12.55 ea


  • Part no.: 1776783
  • Manufacturer: Analog Devices
  • Manufacturer no.: AD1871YRSZ
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $12.55
10+ $11.55
100+ $10.49
Dual Analog to Digital Converter Delta-Sigma 96ksps 24-bit Serial Automotive 28-Pin SSOP

Report a problem
Suggest a product
Specification Value
FamilyAD1871
ArchitectureDelta-Sigma
Converter TypeAudio
Number of ADCs2
Number of Analog Inputs4|2
Input TypeVoltage
Differential InputYes
Digital Interface TypeSerial (SPI)
Full Scale Error-10%FSR(Typ)
Input Signal TypeSingle-Ended|Differential
Polarity of Input VoltageBipolar
Input Voltage±2.828V
Minimum Single Supply Voltage4.5V
Typical Single Supply Voltage5V
Maximum Single Supply Voltage5.5V
Resolution24Bit
Sample and HoldYes
Sampling Rate96KSPS
Signal to Noise Ratio106dB(Typ)
Single-Ended InputYes
Voltage ReferenceInternal
Voltage Supply SourceAnalog and Digital
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
MountingSurface Mount
Pin_Count28
Supplier_PackageSSOP
Product Width5.3mm
Product Height1.75mm
Product Length10.2mm
Product TypeADC


Report a problem
Suggest a product