Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Converters, D/A (SMD)

Digital to Analog Converter 2 Channel Delta-Sigma 24 Bit 28 Pin Ssop

View AD1955ARS: High Performance Multibit Sigma-Delta DAC with Sacd Playback

AD1955ARS: High Performance Multibit Sigma-Delta DAC with Sacd Playback


Image is representative only
Analog Devices, Inc.
Jameco Part no. 1776919
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. AD1955ARS
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$17.85

# of Unit Price
47+ $17.85
235+ $16.45
470+ $15.45
NOTE:
  • • Order in multiples of 47
  • Availability:Ship  6 Wks ARO 

 Add to cart

HIGH PERFORMANCE MULTIBIT SIGMA-DELTA DAC WITH SACD PLAYBACK

Report a problem
Suggest a product
Specification Value
FamilyAD1955
Number of Outputs per Chip2
Power Supply TypeAnalog and Digital
Minimum Single Supply Voltage4.5V
Typical Single Supply Voltage5V
Maximum Single Supply Voltage5.5V
ArchitectureDelta-Sigma
Signal to Noise Ratio114dB
Voltage ReferenceInternal
Digital Interface TypeSerial (3-Wire, SPI)
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
Pin_Count28
Specification Value
Supplier_PackageSSOP
Converter TypeAudio
Product Width5.3mm
Product Height1.75mm
Product Length10.2mm
Product TypeDAC
Resolution24Bit
Output PolarityBipolar
Output TypeCurrent
Conversion Rate192KSPS
Full Scale Error±6%FSR
Number of DAC Channels2


Report a problem
Suggest a product

RELATED PRODUCTS

Analog to Digital Converter Single SAR 10k Single Pole 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.19


Analog to Digital Converter Single Semi-Fash 667K SPS 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.49


Digital to Analog Converter 1 Channel Rail to Rail 8-Bit 16-Pin PDIP

Buy Now  $11.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.