Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Op-Amps, Hi-Speed (SMD)

IC, AD1994ACPZ, Stereo Class D a Mplifier

View AD1994ACPZ: No Lead 25W 2 Channel Audio Amplifier QCC64

AD1994ACPZ: No Lead 25W 2 Channel Audio Amplifier QCC64


Image is representative only
Analog Devices, Inc.
Jameco Part no. 1776951
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. AD1994ACPZ
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$15.65

# of Unit Price
54+ $15.65
270+ $14.35
540+ $13.05
NOTE:
  • • Order in multiples of 54
  • Availability:Ship  7 Wks ARO 

 Add to cart

25 W, 2 CHANNEL, AUDIO AMPLIFIER, QCC64


IC,AD1994ACPZ,STEREO CLASS D A
MPLIFIER

Report a problem
Suggest a product
Specification Value
Supplier PackageHVQCCN
Output Power-Nom (W)25
Terminal FinishTIN LEAD
Operating Temperature-Max (Cel)85
Operating Temperature-Min (Cel)-40
Temperature GradeINDUSTRIAL
Package Body MaterialUNSPECIFIED
Terminal FormNO LEAD
Terminal PositionQUAD
Number of Functions1
Seated Height-Max (mm)1
Terminal Pitch (mm)0.5
Package StyleCHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Surface MountYES
Specification Value
Package ShapeSQUARE
JESD-30 CodeS-XQCC-N64
TechnologyNMOS
Length (mm)9
Width (mm)9
Audio/Video Amplifier TypeAUDIO AMPLIFIER
Supply Voltage-Max (Vsup) (V)5.5
Supply Voltage-Min (Vsup) (V)4.5
Number of Channels2
Bandwidth-Nom (kHz)20
Additional FeatureALSO REQUIRES 6.5V TO 22.5V SUPPLY
Number of Terminals64


Report a problem
Suggest a product

RELATED PRODUCTS

OP Amp Dual Transconductance ±18 Volt 36 Volt 16-Pin MDIP Rail

Buy Now  $1.69


OP Amp Quad General Purpose Rail to Rail I/O ±6 Volt12 Volt 14-Pin Plastic Dip Rail

Buy Now  $1.59


OP Amp Single Transconductance ±18 Volt 8-Pin MDIP

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.