Connector Housing Receptacle 10 Position 2.54mm Straight Bag

234878

$0.65 ea


  • Part no.: 234878
  • Manufacturer: Molex
  • Manufacturer no.: 22-01-3107
  • RoHS Compliant
Pricing
# of units Price
1+ $0.65
10+ $0.59
100+ $0.45
500+ $0.39

10-Position 0.1" Housing Connector

Features

  • For KK Crimp Type
  • Orientation: Straight
  • Current: 4A
  • Voltage: 250V



    Report a problem
    Suggest a product
  • Specification Value
    GenderRCP
    Number of Contacts10
    Number of Rows1
    Housing ColorWhite
    Housing MaterialNylon
    Body OrientationStraight
    TypeHousing
    Family2695
    Maximum Current Rating4A/Contact
    Maximum Voltage Rating250V
    Minimum Operating Temperature0°C
    Maximum Operating Temperature75°C
    PackagingBag
    Pitch2.54mm
    Product Depth12.7mm
    Product Length25.96mm
    Product TypeConnector Discrete Wire Housing
    Product Height4.82mm


    Report a problem
    Suggest a product