Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Discrete Wire Housing

Connector Housing Receptacle 10 Position 2.54MM Straight Bag

View 22-01-3107: 2695 .100 Inch Housing for KK Crimp Type Terminal Female 10 Positions

22-01-3107: 2695 .100 Inch Housing for KK Crimp Type Terminal Female 10 Positions


Image is representative only
Molex Inc.
Jameco Part no. 234878
Manufacturer MOLEX INC.
Manufacturer no. 22-01-3107
  RoHS compliant
Catalog 151 , page 55
Pricing & Availability

$0.65

# of Unit Price
1+ $0.65
10+ $0.59
100+ $0.45
500+ $0.39
  • Availability: Ship  today  

 Add to cart

.100" HOUSING FOR KK CRIMP TYPE TERMINAL, FEMALE, 10 POSITIONS

Report a problem
Suggest a product
Specification Value
Family2695
Maximum Current Rating4A/Contact
Maximum Voltage Rating250V
Minimum Operating Temperature0°C
Maximum Operating Temperature75°C
PackagingBag
Pitch2.54mm
Product Depth12.7mm
Product Length25.96mm
Product TypeConnector Discrete Wire Housing
Specification Value
TypeHousing
Product Height4.82mm
GenderRCP
Number of Contacts10
Number of Rows1
Housing ColorWhite
Housing MaterialNylon
Body OrientationStraight


Report a problem
Suggest a product

RELATED PRODUCTS

Connector Housing Receptacle 4 Position 2.54mm Straight Bag

Buy Now  $0.35


Connector Housing Receptacle 6 Position 2.54mm Straight Bag

Buy Now  $0.39


Connector Housing Receptacle 10 Position 2.54mm Straight Bag

Buy Now  $0.65

Copyright ©2002 - 2015 Jameco. All Rights Reserved.