Resolver to Digital 16-Bit Parallel ±4arcmin 44-Pin PLCC

1777268

$292.09 ea


  • Part no.: 1777268
  • Manufacturer: ANALOG DEVICES, INC.
  • Manufacturer no.: AD2S82AKP
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
8+ $292.09
40+ $274.39
80+ $255.05
NOTE:
  • Order in multiples of 8
Resolver to Digital 16bit Parallel ±4arcmin 44-Pin PLCC

Report a problem
Suggest a product
Specification Value
FamilyAD2S82
Converter TypeResolver to Digital
Power Supply TypeDual
Accuracy±4arcmin
Minimum Dual Supply Voltage±10.8V
Typical Dual Supply Voltage±12V
Maximum Dual Supply Voltage±13.2V
Input Signal TypeSingle-Ended
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingSurface Mount
Pin_Count44
Resolution16Bit
Supplier_PackagePLCC
Maximum Supply Current30mA
Product Width16.66mm(Max)
Digital Interface TypeParallel
Product Height3.68mm(Min)
Product Length16.66mm(Max)
Product TypeSynchro and Resolver to Digital Converter
Maximum Input Frequency20KHz
Maximum Input Voltage2.2Vrms
Typical Reference Frequency20KHz(Max)
Typical Tracking Rate16.25rps(Max)
Velocity OutputYes
Typical Voltage Reference8Vpk(Max)


Report a problem
Suggest a product