Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Converter

Resolver to Digital 16 Bit Parallel ±4ARCMIN 44 Pin Plcc

View AD2S82AKP: Synchro or Resolver to Digital Converter PQCC44

AD2S82AKP: Synchro or Resolver to Digital Converter PQCC44


Image is representative only
Analog Devices, Inc.
Jameco Part no. 1777268
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. AD2S82AKP
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$290.75

# of Unit Price
8+ $290.75
40+ $273.09
80+ $253.85
NOTE:
  • • Order in multiples of 8
  • Availability:Ship  6 Wks ARO 

 Add to cart

SYNCHRO OR RESOLVER TO DIGITAL CONVERTER, PQCC44


IC,AD2S82AKP,*4 ARC MIN PLCC M


Report a problem
Suggest a product
Specification Value
FamilyAD2S82
Minimum Dual Supply Voltage±10.8V
Typical Dual Supply Voltage±12V
Maximum Dual Supply Voltage±13.2V
Input Signal TypeSingle-Ended
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingSurface Mount
Pin_Count44
Resolution16Bit
Supplier_PackagePLCC
Maximum Supply Current30mA
Product Width16.66mm(Max)
Specification Value
Digital Interface TypeParallel
Product Height3.68mm(Min)
Product Length16.66mm(Max)
Product TypeSynchro and Resolver to Digital Converter
Maximum Input Frequency20KHz
Maximum Input Voltage2.2Vrms
Typical Reference Frequency20KHz(Max)
Typical Tracking Rate16.25rps(Max)
Velocity OutputYes
Typical Voltage Reference8Vpk(Max)
Converter TypeResolver to Digital
Power Supply TypeDual
Accuracy±4arcmin


Report a problem
Suggest a product

RELATED PRODUCTS

Input/Output Subsystem 12-Pin PDIP

Buy Now  $187.55


Input/Output Subsystem 28-Pin PDIP

Buy Now  $350.65


Input/Output Subsystem 14-Pin

Buy Now  $207.45

Copyright ©2002 - 2015 Jameco. All Rights Reserved.