Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Converters, D/A

Digital to Analog Converter 1 Channel Delta-Sigma 16 Bit 24 Pin Pdip

View AD420ANZ-32: DAC Serial Input Loading 2500 us Settling Time

AD420ANZ-32: DAC Serial Input Loading 2500 us Settling Time


Image is representative only
Analog Devices, Inc.
Jameco Part no. 1777305
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. AD420ANZ-32
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$27.45

# of Unit Price
1+ $27.45
10+ $25.25
100+ $23.75
  • Availability:Ship  3 Days ARO 

 Add to cart

SERIAL INPUT LOADING, 2500 us SETTLING TIME, 16-BIT DAC, PDIP32

Report a problem
Suggest a product
Specification Value
FamilyAD420
Output TypeCurrent|Voltage
Conversion Rate400SPS
Digital Interface TypeSerial (3-Wire, SPI, Microwire)
Number of DAC Channels1
Minimum Single Supply Voltage12V
Typical Single Supply Voltage15V|18V|24V
ArchitectureDelta-Sigma
Maximum Single Supply Voltage32V
Number of Outputs per Chip2
Power Supply TypeSingle
Integral Nonlinearity Error±0.012%FSR
Voltage ReferenceInternal|External
Converter TypeGeneral Purpose
Specification Value
Maximum Operating Temperature85°C
Maximum Settling Time3000us
Pin_Count24
Supplier_PackagePDIP
Product Width7.11mm(Max)
Product Height4.95mm(Max)
Product Length32.3mm(Max)
Screening LevelIndustrial
MountingThrough Hole
Minimum Operating Temperature-40°C
Product TypeDAC
Resolution16Bit
Output PolarityUnipolar


Report a problem
Suggest a product

RELATED PRODUCTS

Analog to Digital Converter Single SAR 10k Single Pole 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.19


Analog to Digital Converter Single Semi-Fash 667K SPS 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.49


Digital to Analog Converter 1 Channel Rail to Rail 8-Bit 16-Pin PDIP

Buy Now  $11.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.