Digital to Analog Converter 1 Channel Delta-Sigma 16-Bit 24-Pin PDIP

1777305

$27.55 ea


  • Part no.: 1777305
  • Manufacturer: Analog Devices
  • Manufacturer no.: AD420ANZ-32
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $27.55
10+ $25.35
100+ $23.85
Digital to Analog Converter 1-Channel Delta-Sigma 16-bit 24-Pin PDIP

Report a problem
Suggest a product
Specification Value
FamilyAD420
ArchitectureDelta-Sigma
Converter TypeGeneral Purpose
Resolution16Bit
Output PolarityUnipolar
Output TypeCurrent|Voltage
Conversion Rate400SPS
Digital Interface TypeSerial (3-Wire, SPI, Microwire)
Number of DAC Channels1
Minimum Single Supply Voltage12V
Typical Single Supply Voltage15V|18V|24V
Maximum Single Supply Voltage32V
Number of Outputs per Chip2
Power Supply TypeSingle
Integral Nonlinearity Error±0.012%FSR
Voltage ReferenceInternal|External
Maximum Operating Temperature85°C
Maximum Settling Time3000us
Pin_Count24
Supplier_PackagePDIP
Product Width7.11mm(Max)
Product Height4.95mm(Max)
Product Length32.3mm(Max)
Screening LevelIndustrial
MountingThrough Hole
Minimum Operating Temperature-40°C
Product TypeDAC


Report a problem
Suggest a product