Digital to Analog Converter 1 Channel Delta-Sigma 16-Bit 24-Pin SOIC W Tape and Reel

1777321

$26.75 ea


  • Part no.: 1777321
  • Manufacturer: ANALOG DEVICES, INC.
  • Manufacturer no.: AD420ARZ-32-REEL
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1000+ $26.75
5000+ $24.65
10000+ $23.19
NOTE:
  • • Order in multiples of 1,000
Digital to Analog Converter 1-Channel Delta-Sigma 16-bit 24-Pin SOIC

Report a problem
Suggest a product
Specification Value
FamilyAD420
Number of Outputs per Chip2
Power Supply TypeSingle
Minimum Single Supply Voltage12V
Typical Single Supply Voltage15V|18V|24V
Maximum Single Supply Voltage32V
Integral Nonlinearity Error±0.012%FSR
Maximum Settling Time3000us
ArchitectureDelta-Sigma
Voltage ReferenceInternal|External
Digital Interface TypeSerial (3-Wire, SPI, Microwire)
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingSurface Mount
PackagingTape and Reel
Pin_Count24
Supplier_PackageSOIC W
Converter TypeGeneral Purpose
Product Width7.6mm(Max)
Product Height2.35mm(Max)
Product Length15.6mm(Max)
Product TypeDAC
Resolution16Bit
Output PolarityUnipolar
Output TypeCurrent|Voltage
Conversion Rate400SPS
Number of DAC Channels1


Report a problem
Suggest a product