Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> DIGITAL >> Digital

IC, AD5161BRMZ10, 8 Bit SPI/I2C Digipot

View AD5161BRMZ10: Gull Wing 100K Digital Potentiometer

AD5161BRMZ10: Gull Wing 100K Digital Potentiometer


Image is representative only
Analog Devices, Inc.
Jameco Part no. 1777428
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. AD5161BRMZ10
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$1.75

# of Unit Price
5+ $1.75
25+ $1.55
50+ $1.40
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  2 Days ARO 

 Add to cart

100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO10

Report a problem
Suggest a product
Specification Value
Digital Potentiometer TypeDIGITAL POTENTIOMETER
JESD-30 CodeS-PDSO-G10
Bandwidth-Nom (MHz)0.6
Resistor Terminal Voltage-Min (V)0
Resistor Terminal Voltage-Max (V)3
Package Body MaterialPLASTIC/EPOXY
Package ShapeSQUARE
Package StyleSMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Supply Voltage-Nom (Vsup) (V)3
Surface MountYES
Temperature GradeAUTOMOTIVE
Resistance LawLINEAR
Terminal FormGULL WING
Terminal PositionDUAL
Length (mm)3
Number of Functions1
Terminal Pitch (mm)0.5
Specification Value
Width (mm)3
Seated Height-Max (mm)1.1
Terminal FinishTIN
Moisture Sensitivity Level1
Peak Reflow Temperature (Cel)260
Number of Positions256
Number of Terminals10
Operating Temperature-Max (Cel)125
Operating Temperature-Min (Cel)-40
JESD-97 Codee3
Total Resistance-Nom (ohm)10000
Resistance Tolerance-Max (%)30
Control Interface3-WIRE SERIAL
Additional FeatureIT CAN ALSO OPERATE FROM A 5V NOMINAL SUPPLY; 2-WIRE SERIAL CONTROL INTERFA
Package CodeTSSOP
Temperature Coefficient-Nom (ppm/Cel)45


Report a problem
Suggest a product

RELATED PRODUCTS

Digital Potentiometer 256 Position 10k Ohm Dual 14-Pin Plastic DIP Tube

Buy Now  $1.95


Digital Potentiometer 256 Position 200k Ohm Dual 16-Pin TSSOP

Buy Now  $2.95


Digital Potentiometer 256 Position 10k Ohm Quad 24-Pin SOIC W

Buy Now  $3.69

Copyright ©2002 - 2015 Jameco. All Rights Reserved.