Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Resistors >> Digital Potentiometers

Digital Potentiometer 256 Position 10K Ohm Dual 10 Pin Msop

View AD5162BRM10: AD5162 Dual 100K Digital Potentiometer (Resistors)

AD5162BRM10: AD5162 Dual 100K Digital Potentiometer (Resistors)


Image is representative only
Analog Devices, Inc.
Jameco Part no. 1777452
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. AD5162BRM10
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$3.15

# of Unit Price
200+ $3.15
1000+ $2.79
2000+ $2.55
NOTE:
  • • Order in multiples of 200
  • Availability:Ship  6 Wks ARO 

 Add to cart

DUAL 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO10

Report a problem
Suggest a product
Specification Value
FamilyAD5162
Typical Single Supply Voltage3V|5V
Maximum Single Supply Voltage5.5V
Maximum Supply Current0.0035mA(Typ)
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingSurface Mount
Control InterfaceSerial (3-Wire, SPI)
Pin_Count10
Supplier_PackageMSOP
Product Width3mm
Specification Value
Product Height0.85mm
Product Length3mm
Product TypeDigital Potentiometer
Resistance Value10KOhm
Memory TypeVolatile
Taper TypeLinear
Number of Positions256
Number of Pot per Package2
Power Supply TypeSingle
Minimum Single Supply Voltage2.7V


Report a problem
Suggest a product

RELATED PRODUCTS

Digital Potentiometer 256 Position 10k Ohm Dual 14-Pin Plastic DIP Tube

Buy Now  $1.95


Digital Potentiometer 256 Position 200k Ohm Dual 16-Pin TSSOP

Buy Now  $2.95


Digital Potentiometer 256 Position 10k Ohm Quad 24-Pin SOIC W

Buy Now  $3.69

Copyright ©2002 - 2015 Jameco. All Rights Reserved.