Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Terminals >> Terminals

Ring Tongue Terminal 14-16 Amp 17.86MM 6.35MM Tin Loose Piece

View 320619: Terminal Ring Blue 16-14 #6 Stud Nylon

320619: Terminal Ring Blue 16-14 #6 Stud Nylon

View Larger Image
Image is representative only
Amp/Tyco Electronics
Jameco Part no. 302720
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 320619
  RoHS compliant
Catalog 151 , page 64
Pricing & Availability

$0.19

# of Unit Price
10+ $0.19
100+ $0.15
NOTE:
  • • Order in multiples of 10
  • Availability: Ship  today  

 Add to cart

TERMINAL,RING,320619 BLUE,16-14,#6 STUD,NYLON


@TERMINAL,CRIMP,RING,#6 STUD,
BLUE,16-14AWG,NYLON(10)

Report a problem
Suggest a product
Specification Value
Family320619
PackagingLoose Piece
Stud Size#6
Product Depth6.35mm
Product Length17.86mm
Product TypeConnector Terminals
TypeRing Tongue Terminal
Specification Value
ColorBlue
Wire Size14-16AWG
InsulationNylon
Body MaterialCopper
PlatingTin


Report a problem
Suggest a product

RELATED PRODUCTS

Terminal Solderless Kit 171 Pieces Spade Ring Terminal Butt Connectors

Buy Now  $14.95


Quick Disconnect Terminal 14-16 Amp Female 22.6mm 9.65mm Tin Loose Piece

Buy Now  $0.25


Quick Disconnect Terminal 18-22 AWG Male 24.64mm 11.43mm Zinc Chromate Loose Piece

Buy Now  $0.29

Copyright ©2002 - 2015 Jameco. All Rights Reserved.