Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Resistors >> Digital Potentiometers

Digital Potentiometer 64 Position 50K Ohm Single 8 Pin SOT-23 Tape and Reel

View AD5171BRJZ50-R2: AD5171 64 Position OTP Digital Potentiometer

AD5171BRJZ50-R2: AD5171 64 Position OTP Digital Potentiometer


Image is representative only
Analog Devices, Inc.
Jameco Part no. 1777516
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. AD5171BRJZ50-R2
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$2.65

# of Unit Price
250+ $2.65
1250+ $2.55
2500+ $2.35
NOTE:
  • • Order in multiples of 250
  • Availability:Ship  6 Wks ARO 

 Add to cart

64-POSITION OTP DIGITAL POTENTIOMETER


6-BIT OTP I2C DIGITAL POT


Report a problem
Suggest a product
Specification Value
FamilyAD5171
Typical Single Supply Voltage3V|5V
Maximum Single Supply Voltage5.5V
Maximum Supply Current0.004mA(Typ)
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
Screening LevelAutomotive
MountingSurface Mount
Control InterfaceSerial (2-Wire, I2C)
PackagingTape and Reel
Pin_Count8
Specification Value
Supplier_PackageSOT-23
Product Width1.6mm
Product Height1.15mm
Product Length2.9mm
Product TypeDigital Potentiometer
Resistance Value50KOhm
Number of Positions64
Number of Pot per Package1
Power Supply TypeSingle
Minimum Single Supply Voltage2.7V


Report a problem
Suggest a product

RELATED PRODUCTS

Digital Potentiometer 256 Position 10k Ohm Dual 14-Pin Plastic DIP Tube

Buy Now  $1.95


Digital Potentiometer 256 Position 10k Ohm Quad 24-Pin SOIC W

Buy Now  $3.55


Digital Potentiometer 256 Position 100k Ohm Single 8-Pin SOIC N

Buy Now  $2.89

Copyright ©2002 - 2015 Jameco. All Rights Reserved.