Digital Potentiometer 64 Position 50k Ohm Single 8-Pin SOT-23 Tape and Reel

1777516

$2.95 ea


  • Part no.: 1777516
  • Manufacturer: ANALOG DEVICES, INC.
  • Manufacturer no.: AD5171BRJZ50-R2
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
250+ $2.95
1250+ $2.65
2500+ $2.39
NOTE:
  • Order in multiples of 250
Digital Potentiometer 64 Position 50k Ohm Single Automotive 8-Pin SOT-23

Report a problem
Suggest a product
Specification Value
FamilyAD5171
Control InterfaceSerial (2-Wire, I2C)
Resistance Value50KOhm
Number of Positions64
Number of Pot per Package1
Power Supply TypeSingle
Minimum Single Supply Voltage2.7V
Typical Single Supply Voltage3V|5V
Maximum Single Supply Voltage5.5V
Maximum Supply Current0.004mA(Typ)
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
Screening LevelAutomotive
MountingSurface Mount
PackagingTape and Reel
Pin_Count8
Supplier_PackageSOT-23
Product Width1.6mm
Product Height1.15mm
Product Length2.9mm
Product TypeDigital Potentiometer


Report a problem
Suggest a product