Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Resistors >> Digital Potentiometers

Digital Potentiometer 256 Position 10K Ohm Dual 16 Pin Tssop

View AD5232BRU10: AD5232 Dual 100K Digital Potentiometer (Resistors)

AD5232BRU10: AD5232 Dual 100K Digital Potentiometer (Resistors)

View Larger Image
Image is representative only
Analog Devices, Inc.
Jameco Part no. 1777815
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. AD5232BRU10
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$7.59

# of Unit Price
1+ $7.59
10+ $6.99
100+ $6.35
  • Availability:Ship  2 Days ARO 

 Add to cart

DUAL 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO16

Report a problem
Suggest a product
Specification Value
FamilyAD5232
Typical Single Supply Voltage3V|5V
Maximum Single Supply Voltage5.5V
Minimum Dual Supply Voltage±2.25V
Typical Dual Supply Voltage±2.5V
Maximum Dual Supply Voltage±2.75V
Maximum Supply Current0.0035mA(Typ)
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelExtended Industrial
MountingSurface Mount
Control InterfaceSerial (4-Wire, SPI)
Pin_Count16
Specification Value
Supplier_PackageTSSOP
Product Width4.4mm
Product Height1.05mm(Max)
Product Length5mm
Product TypeDigital Potentiometer
Resistance Value10KOhm
Memory TypeNon-Volatile
Taper TypeLinear|Log
Number of Positions256
Number of Pot per Package2
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage2.7V


Report a problem
Suggest a product

RELATED PRODUCTS

Digital Potentiometer 256 Position 10k Ohm Dual 14-Pin Plastic DIP Tube

Buy Now  $1.95


Digital Potentiometer 256 Position 200k Ohm Dual 16-Pin TSSOP

Buy Now  $2.95


Digital Potentiometer 256 Position 10k Ohm Quad 24-Pin SOIC W

Buy Now  $3.69

Copyright ©2002 - 2015 Jameco. All Rights Reserved.