Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Resistors >> Digital Potentiometers

Digital Potentiometer 256 Position 10K Ohm Dual 16 Pin Tssop

View AD5232BRU10: Digital Potentiometer 256 Position 10K Ohm Dual 16 Pin Tssop

AD5232BRU10: Digital Potentiometer 256 Position 10K Ohm Dual 16 Pin Tssop

View Larger Image
Image is representative only
Analog Devices, Inc.
Jameco Part no. 1777815
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. AD5232BRU10
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$7.65

# of Unit Price
1+ $7.65
10+ $6.99
100+ $6.39
  • Availability:Ship 03/13/16 

 Add to cart

Digital Potentiometer 256 Position 10k Ohm Dual 16-Pin TSSOP

Report a problem
Suggest a product
Specification Value
FamilyAD5232
Typical Single Supply Voltage3V|5V
Maximum Single Supply Voltage5.5V
Minimum Dual Supply Voltage±2.25V
Typical Dual Supply Voltage±2.5V
Maximum Dual Supply Voltage±2.75V
Maximum Supply Current0.0035mA(Typ)
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelExtended Industrial
MountingSurface Mount
Control InterfaceSerial (4-Wire, SPI)
Pin_Count16
Specification Value
Supplier_PackageTSSOP
Product Width4.4mm
Product Height1.05mm(Max)
Product Length5mm
Product TypeDigital Potentiometer
Resistance Value10KOhm
Memory TypeNon-Volatile
Taper TypeLinear|Log
Number of Positions256
Number of Pot per Package2
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage2.7V


Report a problem
Suggest a product

RELATED PRODUCTS

Digital Potentiometer 256 Position 10k Ohm Dual 14-Pin Plastic DIP Tube

Buy Now  $1.95


Digital Potentiometer 256 Position 200k Ohm Dual 16-Pin TSSOP

Buy Now  $2.49


Digital Potentiometer 256 Position 10k Ohm Quad 24-Pin SOIC W

Buy Now  $3.75

Copyright ©2002 - 2016 Jameco. All Rights Reserved.