Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Resistors >> Digital Potentiometers

Digital Potentiometer 256 Position 20K Ohm Quad 24 Pin Tssop

View AD5263BRU20: AD5263 Quad 200K Digital Potentiometer (Resistors)

AD5263BRU20: AD5263 Quad 200K Digital Potentiometer (Resistors)


Image is representative only
Analog Devices, Inc.
Jameco Part no. 1778295
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. AD5263BRU20
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$8.35

# of Unit Price
62+ $8.35
310+ $7.65
620+ $6.95
NOTE:
  • • Order in multiples of 62
  • Availability:Ship  7 Wks ARO 

 Add to cart

QUAD 200K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24

Report a problem
Suggest a product
Specification Value
FamilyAD5263
Typical Single Supply Voltage5V
Maximum Single Supply Voltage16.5V
Minimum Dual Supply Voltage±4.5V
Typical Dual Supply Voltage±5V
Maximum Dual Supply Voltage±7.5V
Maximum Supply Current0.001mA
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
Screening LevelAutomotive
MountingSurface Mount
Control InterfaceSerial (2-Wire, 3-Wire, I2C, SPI)
Pin_Count24
Specification Value
Supplier_PackageTSSOP
Product Width4.4mm
Product Height1.05mm(Max)
Product Length7.8mm
Product TypeDigital Potentiometer
Resistance Value20KOhm
Memory TypeVolatile
Taper TypeLog
Number of Positions256
Number of Pot per Package4
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage2.7V


Report a problem
Suggest a product

RELATED PRODUCTS

Digital Potentiometer 256 Position 10k Ohm Dual 14-Pin Plastic DIP Tube

Buy Now  $1.95


Digital Potentiometer 256 Position 200k Ohm Dual 16-Pin TSSOP

Buy Now  $2.95


Digital Potentiometer 256 Position 10k Ohm Quad 24-Pin SOIC W

Buy Now  $3.69

Copyright ©2002 - 2015 Jameco. All Rights Reserved.