IC,AD5263BRUZ50,QUAD 8-BIT I2C
DIG POT

1778316

$7.25 ea


  • Part no.: 1778316
  • Manufacturer: ANALOG DEVICES, INC.
  • Manufacturer no.: AD5263BRUZ50
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $7.25
10+ $6.65
100+ $6.05
Digital Potentiometer 256 Position 50k Ohm Quad Automotive 24-Pin TSSOP

Report a problem
Suggest a product
Specification Value
Digital Potentiometer TypeDIGITAL POTENTIOMETER
Resistance LawLINEAR
Number of Positions256
Total Resistance-Nom (ohm)50000
Resistance Tolerance-Max (%)30
Control Interface3-WIRE SERIAL
Additional FeatureCAN ALSO OPERATE FROM 5 TO 15V SINGLE SUPPLY; 2-WIRE SERIAL CONTROL INTERFA
Package CodeTSSOP
Temperature Coefficient-Nom (ppm/Cel)30
JESD-30 CodeR-PDSO-G24
Bandwidth-Nom (MHz)0.15
Resistor Terminal Voltage-Min (V)-5
Resistor Terminal Voltage-Max (V)5
Package Body MaterialPLASTIC/EPOXY
Package ShapeRECTANGULAR
Package StyleSMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Supply Voltage-Nom (Vsup) (V)5
Surface MountYES
Temperature GradeAUTOMOTIVE
Terminal FormGULL WING
Terminal PositionDUAL
Length (mm)7.8
Number of Functions4
Terminal Pitch (mm)0.65
Width (mm)4.4
Seated Height-Max (mm)1.2
Terminal FinishTIN
Moisture Sensitivity Level1
Peak Reflow Temperature (Cel)260
Number of Terminals24
Operating Temperature-Max (Cel)125
Operating Temperature-Min (Cel)-40
JESD-97 Codee3
Neg Supply Voltage-Nom (Vsup) (V)-5


Report a problem
Suggest a product