Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> DIGITAL >> Digital

IC, AD5263BRUZ50, Quad 8 Bit I2C DIG POT

View AD5263BRUZ50: Gull Wing Quad 50K Digital Potentiometer

AD5263BRUZ50: Gull Wing Quad 50K Digital Potentiometer


Image is representative only
Analog Devices, Inc.
Jameco Part no. 1778316
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. AD5263BRUZ50
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$7.25

# of Unit Price
1+ $7.25
10+ $6.65
100+ $6.05
  • Availability:Ship  6 Wks ARO 

 Add to cart

QUAD 50K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24

Report a problem
Suggest a product
Specification Value
Digital Potentiometer TypeDIGITAL POTENTIOMETER
JESD-30 CodeR-PDSO-G24
Bandwidth-Nom (MHz)0.15
Resistor Terminal Voltage-Min (V)-5
Resistor Terminal Voltage-Max (V)5
Package Body MaterialPLASTIC/EPOXY
Package ShapeRECTANGULAR
Package StyleSMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Supply Voltage-Nom (Vsup) (V)5
Surface MountYES
Temperature GradeAUTOMOTIVE
Resistance LawLINEAR
Terminal FormGULL WING
Terminal PositionDUAL
Length (mm)7.8
Number of Functions4
Terminal Pitch (mm)0.65
Width (mm)4.4
Specification Value
Seated Height-Max (mm)1.2
Terminal FinishTIN
Moisture Sensitivity Level1
Peak Reflow Temperature (Cel)260
Number of Positions256
Number of Terminals24
Operating Temperature-Max (Cel)125
Operating Temperature-Min (Cel)-40
JESD-97 Codee3
Neg Supply Voltage-Nom (Vsup) (V)-5
Total Resistance-Nom (ohm)50000
Resistance Tolerance-Max (%)30
Control Interface3-WIRE SERIAL
Additional FeatureCAN ALSO OPERATE FROM 5 TO 15V SINGLE SUPPLY; 2-WIRE SERIAL CONTROL INTERFA
Package CodeTSSOP
Temperature Coefficient-Nom (ppm/Cel)30


Report a problem
Suggest a product

RELATED PRODUCTS

Digital Potentiometer 256 Position 10k Ohm Dual 14-Pin Plastic DIP Tube

Buy Now  $1.95


Digital Potentiometer 256 Position 200k Ohm Dual 16-Pin TSSOP

Buy Now  $2.95


Digital Potentiometer 256 Position 10k Ohm Quad 24-Pin SOIC W

Buy Now  $3.69

Copyright ©2002 - 2015 Jameco. All Rights Reserved.