Digital Potentiometer 256 Position 100k Ohm Single 10-Pin MSOP

$4.85 ea


  • Part no.: 1778439
  • Manufacturer: Analog Devices
  • Manufacturer no.: AD5290YRMZ100
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $4.85
10+ $4.45
100+ $4.05
Digital Potentiometer 256 Position 100k Ohm Single Automotive 10-Pin MSOP

Report a problem
Suggest a product
Specification Value
FamilyAD5290
Control InterfaceSerial (3-Wire, SPI)
Resistance Value100KOhm
Memory TypeVolatile
Number of Positions256
Number of Pot per Package1
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage20V
Typical Single Supply Voltage15V
Maximum Single Supply Voltage30V
Minimum Dual Supply Voltage±10V
Typical Dual Supply Voltage±5V|±9V|±12V
Maximum Dual Supply Voltage±15V
Maximum Supply Current0.015mA(Typ)
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
Screening LevelAutomotive
MountingSurface Mount
Pin_Count10
Supplier_PackageMSOP
Product Width3mm
Product Height0.85mm
Product Length3mm
Product TypeDigital Potentiometer


Report a problem
Suggest a product