Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Converters, D/A (SMD)

Digital to Analog Converter 4 Channel Resistor-String 12 Bit 10 Pin Msop

View AD5325BRM: DAC 2.5V to 5.5V 500 Microamp (D/a (SMD) Converters)

AD5325BRM: DAC 2.5V to 5.5V 500 Microamp (D/a (SMD) Converters)

View Larger Image
Image is representative only
Analog Devices, Inc.
Jameco Part no. 1778931
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. AD5325BRM
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$20.19

# of Unit Price
1+ $20.19
10+ $18.59
100+ $17.49
  • Availability:Ship  6 Wks ARO 

 Add to cart

2.5 V TO 5.5 V, 500 MICROAMP, 2-WIRE INTERFACE QUAD VOLTAGE OUTPUT, 12-BIT DAC

Report a problem
Suggest a product
Specification Value
FamilyAD5325
Number of Outputs per Chip4
Power Supply TypeSingle
Minimum Single Supply Voltage2.5V
Typical Single Supply Voltage3.3V|5V
Maximum Single Supply Voltage5.5V
Integral Nonlinearity Error±10LSB
Maximum Settling Time10us
ArchitectureResistor-String
Voltage ReferenceExternal
Digital Interface TypeSerial (2-Wire)
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
Screening LevelIndustrial
MountingSurface Mount
Specification Value
Pin_Count10
Supplier_PackageMSOP
Converter TypeGeneral Purpose
Product Width3mm
Product Height0.85mm
Product Length3mm
Product TypeDAC
Resolution12Bit
Output PolarityUnipolar
Output TypeVoltage
Conversion Rate125KSPS
Full Scale Error±1%FSR
Number of DAC Channels4


Report a problem
Suggest a product

RELATED PRODUCTS

Analog to Digital Converter Single SAR 10k Single Pole 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.19


Analog to Digital Converter Single Semi-Fash 667K SPS 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.49


Digital to Analog Converter 1 Channel Rail to Rail 8-Bit 16-Pin PDIP

Buy Now  $11.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.