Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> Rectifiers, Bridge

Diode Rectifier Bridge Single 200 Volt 1.5A 4 Pin WOB Box

View W02M: Diode Bridge 1.5A 200V Single

W02M: Diode Bridge 1.5A 200V Single


Image is representative only
Jameco Part no. 178141
Manufacturer   MAJOR BRANDS
Manufacturer no. W02M
Catalog 151 , page 16
Learn more about Major Brands.
Pricing & Availability

$0.29

# of Unit Price
1+ $0.29
10+ $0.25
100+ $0.22
  • Availability: Ship  today  

 Add to cart

DIODE BRIDGE,W02M,1.5A 200V SINGLE


DIODE BRIDGE,W02M,1.5A
200V SINGLE

Report a problem
Suggest a product
Specification Value
FamilyW02M
Peak Non-Repetitive Forward Surge Current40A
Peak Reverse Current10uA
Peak Reverse Repetitive Voltage200V
Peak RMS Reverse Voltage140V
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
PackagingBox
MountingThrough Hole
Pin_Count4
Specification Value
Supplier_PackageWOB
ConfigurationSingle
Product Height5.5mm(Max)
Product Length9.1mm(Max)
Product Width9.1mm(Max)
Product TypeBridge Rectifier
Bridge TypeSingle Phase
Peak Average Forward Current1.5A@Ta=50C
Peak Forward Voltage1V


Report a problem
Suggest a product

RELATED PRODUCTS

DIODE BRIDGE,BR805D/TP2,2.0A,50V SINGLE

Buy Now  $0.49


800 Volt 35 Amp MB35 Bridge Rectifier Diode

Buy Now  $2.95


600 VOLT 2 AMP KBP BRIDGE RECTIFIER DIODE

Buy Now  $0.45

Copyright ©2002 - 2015 Jameco. All Rights Reserved.