Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Inductors >> Inductor

Inductor Toroid Vertical 1000.0 uH 1.3 Idc 0.4 Ohm

View 2124-V-VP: Inductor Toroid Vertical Right Angle 1000.0 uH

2124-V-VP: Inductor Toroid Vertical Right Angle 1000.0 uH

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 371979
Manufacturer   JAMECO VALUEPRO
Manufacturer no. 2124-V-VP
Catalog 151 , page 38
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$1.25

# of Unit Price
1+ $1.25
10+ $1.09
100+ $0.99
  • Availability:Ship  1 Days ARO 

 Add to cart

INDUCTOR,TOROID,VERTICAL RIGHT ANGLE 1000.0 uH,1.3 IDC,0.4 OHM

Report a problem
Suggest a product
Specification Value
Family2100
Test Frequency1KHz
Tolerance15%
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
Lead Pitch9.39mm
Lead StyleToroid
Product Depth11.43mm
Specification Value
TypeHigh Current
Product Diameter21.84mm
Product TypeInductor Leaded
TechnologyWirewound
Inductance1mH
Maximum DC Current1.3A
Maximum DC Resistance400mOhm


Report a problem
Suggest a product

RELATED PRODUCTS

Inductor Toroid Vertical 220.0 uH 5.8 Idc 0.054 Ohm

Buy Now  $1.75

Copyright ©2002 - 2015 Jameco. All Rights Reserved.