Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> References (SMD)

Voltage Reference Programmable Plus/Minus 5 Volt and Plus/Minus 10 Volt 10 mA 16 Pin SOIC W

View AD588ARWZ: High Precision Voltage Reference Microcomputer

AD588ARWZ: High Precision Voltage Reference Microcomputer


Image is representative only
Analog Devices, Inc.
Jameco Part no. 1780432
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. AD588ARWZ
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$41.59

# of Unit Price
1+ $41.59
10+ $38.29
100+ $35.99
  • Availability:Ship  3 Days ARO 

 Add to cart

HIGH PRECISION VOLTAGE REFERENCE MICROCOMPUTER


IC,AD588ARWZ,HIGH PRECISION VO
LTAGE REFEREN

Report a problem
Suggest a product
Specification Value
FamilyAD588
Output Voltage±5/±10V
Minimum Operating Temperature-25°C
Maximum Operating Temperature85°C
MountingSurface Mount
Pin_Count16
Supplier_PackageSOIC W
Product Height2.35mm(Max)
Product Length10.5mm(Max)
Reference TypeProgrammable
Specification Value
Product Width7.6mm(Max)
Product TypeVoltage Reference
TopologySeries
Initial Accuracy5mV
Line Regulation200uV/V
Load Regulation50uV/mA
Maximum Input Voltage36V
Maximum Output Current10mA
Maximum Temperature Coefficient3ppm/C


Report a problem
Suggest a product

RELATED PRODUCTS

Voltage Reference Precision 5 Volt 10 mA 8-Pin Plastic DIP N

Buy Now  $8.15


IC,AD581JH, AD581JH,TO-5/3, VO

Buy Now  $21.69


Voltage Reference Precision 10 Volt 10 mA 8-Pin Plastic DIP N

Buy Now  $8.15

Copyright ©2002 - 2015 Jameco. All Rights Reserved.